Direct

MPS3638AG | |
|---|---|
DigiKey Part Number | MPS3638AGOS-ND |
Manufacturer | |
Manufacturer Product Number | MPS3638AG |
Description | TRANS PNP 25V 0.5A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS3638AG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 300mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1V @ 30mA, 300mA | Base Product Number |
Current - Collector Cutoff (Max) 35nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4403LT1G | onsemi | 51.321 | MMBT4403LT1GOSCT-ND | 0,14000 € | Direct |


