Direct
Similar
Similar



MPS2222ARLRAG | |
|---|---|
DigiKey Part Number | MPS2222ARLRAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPS2222ARLRAG |
Description | TRANS NPN 40V 0.6A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPS2222ARLRAG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP2222ATA | onsemi | 8.284 | KSP2222ATACT-ND | 0,31000 € | Direct |
| MMBT2222ALT1G | onsemi | 244.735 | MMBT2222ALT1GOSCT-ND | 0,13000 € | Similar |
| PN2222ATA | onsemi | 14.229 | PN2222ATACT-ND | 0,27000 € | Similar |
| PN2222ATF | onsemi | 6.480 | PN2222ATFCT-ND | 0,27000 € | Similar |
| PN2222ATFR | onsemi | 7.450 | PN2222AD26ZCT-ND | 0,26000 € | Similar |



