
PN2222ATFR | |
|---|---|
DigiKey Part Number | PN2222AD26ZTR-ND - Tape & Reel (TR) PN2222AD26ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN2222ATFR |
Description | TRANS NPN 40V 1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2222ATFR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07216 € | 36,08 € |
| 1.000 | 0,06380 € | 63,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05353 € | 107,06 € |
| 4.000 | 0,04792 € | 191,68 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |






