Similar
Similar

MPF960 | |
|---|---|
DigiKey Part Number | MPF960OS-ND |
Manufacturer | |
Manufacturer Product Number | MPF960 |
Description | MOSFET N-CH 60V 2A TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 1W (Ta) Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MPF960 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-92 (TO-226) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.7Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZVN2106ASTZ | Diodes Incorporated | 2.423 | 31-ZVN2106ASTZCT-ND | 1,13000 € | Similar |
| ZVN4206A | Diodes Incorporated | 3.854 | ZVN4206A-ND | 1,06000 € | Similar |
| ZVN4206ASTZ | Diodes Incorporated | 2.000 | ZVN4206ASTZ-ND | 0,30025 € | Similar |



