
ZVN2106ASTZ | |
|---|---|
DigiKey Part Number | 31-ZVN2106ASTZTR-ND - Tape & Reel (TR) 31-ZVN2106ASTZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN2106ASTZ |
Description | MOSFET N-CH 60V 450MA E-LINE |
Customer Reference | |
Detailed Description | N-Channel 60 V 450mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 75 pF @ 18 V |
Part Status Last Time Buy | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71100 € | 7,11 € |
| 100 | 0,46800 € | 46,80 € |
| 500 | 0,36404 € | 182,02 € |
| 1.000 | 0,33056 € | 330,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30238 € | 604,76 € |
| 4.000 | 0,27867 € | 1.114,68 € |
| 6.000 | 0,26660 € | 1.599,60 € |
| 10.000 | 0,25303 € | 2.530,30 € |
| 14.000 | 0,24499 € | 3.429,86 € |
| 20.000 | 0,23719 € | 4.743,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

