MPF4393G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.141
Unit Price: 0,20000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 703
Unit Price: 1,99000 €
Datasheet
JFET N-Channel 30 V 350 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF4393G

DigiKey Part Number
MPF4393G-ND
Manufacturer
Manufacturer Product Number
MPF4393G
Description
JFET N-CH 30V TO92
Customer Reference
Detailed Description
JFET N-Channel 30 V 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPF4393G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 15V (VGS)
Resistance - RDS(On)
100 Ohms
Power - Max
350 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types