Direct
Similar
Similar
Similar
Similar
Similar
Similar

MOCD208R2VM | |
|---|---|
DigiKey Part Number | MOCD208R2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOCD208R2VM |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD208R2VM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 150mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD208R2M | onsemi | 3.030 | MOCD208R2MCT-ND | 0,82000 € | Direct |
| ACPL-227-500E | Broadcom Limited | 11.080 | 516-2616-1-ND | 1,11000 € | Similar |
| ACPL-227-50BE | Broadcom Limited | 950 | 516-2897-1-ND | 1,11000 € | Similar |
| ACPL-227-50CE | Broadcom Limited | 19 | 516-ACPL-227-50CECT-ND | 1,14000 € | Similar |
| ACPL-227-560E | Broadcom Limited | 3.937 | 516-ACPL-227-560ECT-ND | 1,17000 € | Similar |




