MOCD208R1M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.230
Unit Price: 0,80000 €
Datasheet

Similar


Broadcom Limited
In Stock: 11.637
Unit Price: 1,11000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.824
Unit Price: 1,11000 €
Datasheet

Similar


Broadcom Limited
In Stock: 19
Unit Price: 1,14000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.942
Unit Price: 1,18000 €
Datasheet

Similar


Broadcom Limited
In Stock: 7.801
Unit Price: 1,18000 €
Datasheet

Similar


Broadcom Limited
In Stock: 54
Unit Price: 1,18000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 5.854
Unit Price: 1,20000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 14.595
Unit Price: 1,20000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.319
Unit Price: 1,20000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 11.604
Unit Price: 1,20000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 41.117
Unit Price: 1,27000 €
Datasheet
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD208R1M

DigiKey Part Number
MOCD208R1M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOCD208R1M
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD208R1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
125% @ 10mA
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
1.6µs, 2.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes