Similar
Similar

MOC80303SD | |
|---|---|
DigiKey Part Number | MOC80303SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC80303SD |
Description | OPTOISOLTR 5.3KV 1CH DARL 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC80303SD Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 300% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 3.5µs, 95µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC8050SR2VM | onsemi | 1.455 | MOC8050SR2VMCT-ND | 0,79000 € | Similar |
| MOC8030SM | Isocom Components 2004 LTD | 0 | 58-MOC8030SM-ND | 0,30699 € | Similar |
| MOC8030SMT&R | Isocom Components 2004 LTD | 0 | 58-MOC8030SMT&RTR-ND | 0,35581 € | Similar |



