Similar
Similar
Similar
Similar

MOC3011FR2M | |
|---|---|
DigiKey Part Number | MOC3011FR2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC3011FR2M |
Description | OPTOISOLTR 7.5KV TRIAC 1CH 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 7500Vpk 1 Channel 6-SMD |
EDA/CAD Models | MOC3011FR2M Models |
Category | Voltage - Off State 250 V |
Manufacturer onsemi | Current - LED Trigger (Ift) (Max) 10mA |
Packaging Tape & Reel (TR) | Current - Hold (Ih) 100µA (Typ) |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 7500Vpk | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3011SR2M | onsemi | 992 | MOC3011SR2MCT-ND | 0,79000 € | Similar |
| EL3010 | Everlight Electronics Co Ltd | 0 | EL3010-ND | 0,48687 € | Similar |
| EL3011 | Everlight Electronics Co Ltd | 0 | EL3011-ND | 0,13574 € | Similar |
| EL3012 | Everlight Electronics Co Ltd | 0 | EL3012-ND | 0,50631 € | Similar |
| MOC3009 | Isocom Components 2004 LTD | 59 | 58-MOC3009-ND | 0,78000 € | Similar |





