
MOC3009 | |
|---|---|
DigiKey Part Number | 58-MOC3009-ND |
Manufacturer | |
Manufacturer Product Number | MOC3009 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Static dV/dt (Min) 10V/µs (Typ) |
Manufacturer Isocom Components 2004 LTD | Current - LED Trigger (Ift) (Max) 30mA |
Series | Current - Hold (Ih) 100µA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 250 V | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 65 | 0,42077 € | 27,35 € |
| 130 | 0,38685 € | 50,29 € |
| 520 | 0,33331 € | 173,32 € |
| 1.040 | 0,31238 € | 324,88 € |
| 2.015 | 0,29537 € | 595,17 € |
| 5.005 | 0,27595 € | 1.381,13 € |
| 10.010 | 0,26375 € | 2.640,14 € |
| 25.025 | 0,25045 € | 6.267,51 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

