
MOC256R2M | |
|---|---|
DigiKey Part Number | 488-MOC256R2MTR-ND - Tape & Reel (TR) 488-MOC256R2MCT-ND - Cut Tape (CT) 488-MOC256R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC256R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type AC, DC | Supplier Device Package 8-SOIC |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC256M | onsemi | 2.539 | MOC256M-ND | 0,75000 € | Parametric Equivalent |
| MOC256R2M | onsemi | 2.429 | 488-MOC256R2MCT-ND | 0,80000 € | Parametric Equivalent |
| IL256AT | Vishay Semiconductor Opto Division | 396 | 751-IL256ATCT-ND | 1,11000 € | Similar |
| MOC256M | Rochester Electronics, LLC | 2.171 | 2156-MOC256M-ND | 0,35982 € | Parametric Equivalent |
| MOC256R2M | Rochester Electronics, LLC | 94.227 | 2156-MOC256R2M-ND | 0,36838 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,40830 € | 40,83 € |
| 500 | 0,34262 € | 171,31 € |
| 1.000 | 0,32112 € | 321,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28614 € | 715,35 € |
| 5.000 | 0,27201 € | 1.360,05 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

