
MOC223R2VM | |
|---|---|
DigiKey Part Number | MOC223R2VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC223R2VM |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC223R2VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.08V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 125µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 8µs, 110µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL221AT | Vishay Semiconductor Opto Division | 0 | IL221AT-ND | 0,38355 € | Similar |
| IL222AT | Vishay Semiconductor Opto Division | 2.399 | 751-IL222ATCT-ND | 1,01000 € | Similar |
| IL223AT | Vishay Semiconductor Opto Division | 1.157 | 751-1289-1-ND | 1,01000 € | Similar |


