
IL222AT | |
---|---|
DigiKey Part Number | 751-IL222ATTR-ND - Tape & Reel (TR) 751-IL222ATCT-ND - Cut Tape (CT) 751-IL222ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL222AT |
Description | OPTOISO 4KV DARL W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL222AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,69100 € | 6,91 € |
100 | 0,51370 € | 51,37 € |
500 | 0,43480 € | 217,40 € |
1.000 | 0,40900 € | 409,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,38711 € | 774,22 € |
4.000 | 0,36856 € | 1.474,24 € |
6.000 | 0,35905 € | 2.154,30 € |
10.000 | 0,34833 € | 3.483,30 € |
14.000 | 0,34195 € | 4.787,30 € |
20.000 | 0,33573 € | 6.714,60 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |