MOC217R1M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.830
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 9.629
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.335
Unit Price: 0,71000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,36286 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.340
Unit Price: 0,30982 €
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC217R1M

DigiKey Part Number
MOC217R1M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOC217R1M
Description
OPTOISO 2.5KV TRANS W/BASE 8SOIC
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOC217R1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
7.5µs, 5.7µs
Rise / Fall Time (Typ)
3.2µs, 4.7µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.07V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types