
MOC217R2VM | |
|---|---|
DigiKey Part Number | MOC217R2VMTR-ND - Tape & Reel (TR) MOC217R2VMCT-ND - Cut Tape (CT) MOC217R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC217R2VM |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,35480 € | 35,48 € |
| 500 | 0,29646 € | 148,23 € |
| 1.000 | 0,27730 € | 277,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24647 € | 616,17 € |
| 5.000 | 0,23389 € | 1.169,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

