Parametric Equivalent
Parametric Equivalent

MOC216R1VM | |
|---|---|
DigiKey Part Number | MOC216R1VM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC216R1VM |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC216R1VM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC216M | onsemi | 955 | MOC216M-ND | 0,70000 € | Parametric Equivalent |
| MOC216R2M | onsemi | 2.455 | MOC216R2MCT-ND | 0,64000 € | Parametric Equivalent |
| MOC216R2VM | onsemi | 0 | MOC216R2VMCT-ND | 0,86000 € | Parametric Equivalent |
| IL215AT | Vishay Semiconductor Opto Division | 0 | IL215AT-ND | 0,36122 € | Similar |
| IL216AT | Vishay Semiconductor Opto Division | 0 | IL216ATCT-ND | 0,96000 € | Similar |



