
MOC216R2M | |
|---|---|
DigiKey Part Number | MOC216R2MTR-ND - Tape & Reel (TR) MOC216R2MCT-ND - Cut Tape (CT) MOC216R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC216R2M |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOC216R2M Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.07V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC216M | onsemi | 955 | MOC216M-ND | 2,99000 € | Parametric Equivalent |
| MOC216R2VM | onsemi | 0 | MOC216R2VMCT-ND | 3,65000 € | Parametric Equivalent |
| MOC216M | Rochester Electronics, LLC | 43.925 | 2156-MOC216M-ND | 1,16640 € | Parametric Equivalent |
| MOC216R2VM | Rochester Electronics, LLC | 2.500 | 2156-MOC216R2VM-ND | 1,20285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,32540 € | 32,54 € |
| 500 | 0,27106 € | 135,53 € |
| 1.000 | 0,25324 € | 253,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22474 € | 561,85 € |
| 5.000 | 0,21302 € | 1.065,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

