MMVL3700T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 55.702
Unit Price: 0,10000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.144
Unit Price: 0,18000 €
Datasheet
RF Diode PIN - Single 200V 20 mA 200 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode PIN - Single 200V 20 mA 200 mW SOD-323
SC-76, SOD-323

MMVL3700T1G

DigiKey Part Number
MMVL3700T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMVL3700T1G
Description
RF DIODE PIN 200V 200MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 20 mA 200 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMVL3700T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
20 mA
Capacitance @ Vr, F
1pF @ 20V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
200 mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes