
BAR6503WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6503WE6327HTSA1TR-ND - Tape & Reel (TR) BAR6503WE6327HTSA1CT-ND - Cut Tape (CT) BAR6503WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6503WE6327HTSA1 |
Description | RF DIODE PIN 30V 250MW PG-SOD323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 250 mW PG-SOD323-3D |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.8pF @ 3V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 900mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 30V | Supplier Device Package PG-SOD323-3D |
Current - Max 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10240 € | 2,56 € |
| 100 | 0,08730 € | 8,73 € |
| 250 | 0,08008 € | 20,02 € |
| 500 | 0,07572 € | 37,86 € |
| 1.000 | 0,07214 € | 72,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07002 € | 210,06 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

