Similar



MMVL3700T1 | |
|---|---|
DigiKey Part Number | MMVL3700T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMVL3700T1 |
Description | RF DIODE PIN 200V 200MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 20 mA 200 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMVL3700T1 Models |
Category | Capacitance @ Vr, F 1pF @ 20V, 1MHz |
Manufacturer onsemi | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 200 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 200V | Supplier Device Package SOD-323 |
Current - Max 20 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR6503WE6327HTSA1 | Infineon Technologies | 11.134 | BAR6503WE6327HTSA1CT-ND | 0,17000 € | Similar |


