MMUN2211LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 74.818
Unit Price: 0,12000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 45.875
Unit Price: 0,18000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 679
Unit Price: 0,12000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 70
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04715 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.400
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.000
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.985
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04115 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 75.833
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.320
Unit Price: 0,21000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2211LT3

DigiKey Part Number
MMUN2211LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMUN2211LT3
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2211LT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable