
DTC114YKAT146 | |
|---|---|
DigiKey Part Number | DTC114YKAT146TR-ND - Tape & Reel (TR) DTC114YKAT146CT-ND - Cut Tape (CT) DTC114YKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05452 € | 27,26 € |
| 1.000 | 0,04801 € | 48,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03971 € | 119,13 € |
| 6.000 | 0,03552 € | 213,12 € |
| 9.000 | 0,03338 € | 300,42 € |
| 15.000 | 0,03097 € | 464,55 € |
| 21.000 | 0,02955 € | 620,55 € |
| 30.000 | 0,02816 € | 844,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








