MMUN2113LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02046 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 211
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03448 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.656
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03448 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.368
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.354
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.811
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 467
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.553
Unit Price: 0,21000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2113LT3

DigiKey Part Number
MMUN2113LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMUN2113LT3
Description
TRANS PREBIAS PNP 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2113LT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC