Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMUN2113LT3G | |
|---|---|
DigiKey Part Number | MMUN2113LT3GOSTR-ND - Tape & Reel (TR) MMUN2113LT3GOSCT-ND - Cut Tape (CT) MMUN2113LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2113LT3G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2113LT3G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA2144E0L | Panasonic Industry | 0 | DRA2144E0LCT-ND | 0,20000 € | Direct |
| PDTA144ET,215 | Nexperia USA Inc. | 0 | 1727-6273-1-ND | 0,11000 € | Direct |
| PDTA144ET,235 | Nexperia USA Inc. | 0 | 1727-4760-1-ND | 0,11000 € | Direct |
| PDTA144TT,215 | Nexperia USA Inc. | 0 | 1727-PDTA144TT,215CT-ND | 0,11000 € | Direct |
| BCR198E6327HTSA1 | Infineon Technologies | 18 | BCR198E6327HTSA1CT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,03904 € | 19,52 € |
| 1.000 | 0,03423 € | 34,23 € |
| 2.000 | 0,03016 € | 60,32 € |
| 5.000 | 0,02574 € | 128,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02170 € | 217,00 € |
| 20.000 | 0,01952 € | 390,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |







