Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMUN2112LT1 | |
|---|---|
DigiKey Part Number | MMUN2112LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMUN2112LT1 |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2112LT1 Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2112LT1G | onsemi | 50.572 | MMUN2112LT1GOSCT-ND | 0,14000 € | Direct |
| PDTA124ET,215 | Nexperia USA Inc. | 0 | 1727-5128-1-ND | 0,11000 € | Direct |
| PDTA124ET,235 | Nexperia USA Inc. | 0 | 1727-8521-1-ND | 0,11000 € | Direct |
| PDTA124TT,215 | Nexperia USA Inc. | 2.779 | 1727-PDTA124TT,215CT-ND | 0,14000 € | Direct |
| DDTA114GCA-7-F | Diodes Incorporated | 0 | DDTA114GCA-FDITR-ND | 0,03406 € | Similar |






