Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA124ET,235 | |
|---|---|
DigiKey Part Number | 1727-8521-2-ND - Tape & Reel (TR) 1727-8521-1-ND - Cut Tape (CT) 1727-8521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA124ET,235 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA124ET,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04590 € | 4,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01920 € | 192,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |







