MMT08B310T3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6.251
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.162
Unit Price: 1,08000 €
Datasheet
270V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT08B310T3G

DigiKey Part Number
MMT08B310T3GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMT08B310T3G
Description
THYRISTOR 270V 250A DO-214AA
Customer Reference
Detailed Description
270V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
MMT08B310T3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
365V
Voltage - Off State
270V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable