
P3100SBLRP | |
|---|---|
DigiKey Part Number | P3100SBLRPTR-ND - Tape & Reel (TR) P3100SBLRPCT-ND - Cut Tape (CT) P3100SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100SBLRP |
Description | THYRISTOR 275V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P3100SBLRP Models |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 45pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 350V | Package / Case DO-214AA, SMB |
Voltage - Off State 275V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94900 € | 9,49 € |
| 100 | 0,63490 € | 63,49 € |
| 500 | 0,50008 € | 250,04 € |
| 1.000 | 0,45672 € | 456,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35124 € | 878,10 € |
| 5.000 | 0,34900 € | 1.745,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |











