Similar
Similar

MMT08B310T3 | |
|---|---|
DigiKey Part Number | MMT08B310T3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMT08B310T3 |
Description | THYRISTOR 270V 250A DO-214AA |
Customer Reference | |
Detailed Description | 270V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | MMT08B310T3 Models |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer onsemi | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 50pF |
Voltage - Breakover 365V | Mounting Type Surface Mount |
Voltage - Off State 270V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 250 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3100SBLRP | Littelfuse Inc. | 6.149 | P3100SBLRPCT-ND | 1,50000 € | Similar |
| SMP80MC-270 | STMicroelectronics | 1.062 | 497-4302-1-ND | 1,08000 € | Similar |



