MMSZ56T3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,03593 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,04005 €
Datasheet
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ56T3G

DigiKey Part Number
488-MMSZ56T3GTR-ND - Tape & Reel (TR)
488-MMSZ56T3GCT-ND - Cut Tape (CT)
488-MMSZ56T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ56T3G
Description
DIODE ZENER 56V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B56-HFComchip Technology0641-BZT52B56-HFTR-ND0,03593 €Parametric Equivalent
BZT52C56-HFComchip Technology0641-BZT52C56-HFTR-ND0,04005 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03178 €317,80 €
20.0000,02878 €575,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €