
MMSZ5272BT3G | |
|---|---|
DigiKey Part Number | MMSZ5272BT3GOSTR-ND - Tape & Reel (TR) MMSZ5272BT3GOSCT-ND - Cut Tape (CT) MMSZ5272BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5272BT3G |
Description | DIODE ZENER 110V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5272BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 84 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06390 € | 6,39 € |
| 500 | 0,04646 € | 23,23 € |
| 1.000 | 0,04080 € | 40,80 € |
| 2.000 | 0,03603 € | 72,06 € |
| 5.000 | 0,03085 € | 154,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02559 € | 255,90 € |
| 20.000 | 0,02308 € | 461,60 € |
| 30.000 | 0,02180 € | 654,00 € |
| 50.000 | 0,02037 € | 1.018,50 € |
| 70.000 | 0,01952 € | 1.366,40 € |
| 100.000 | 0,01869 € | 1.869,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

