
MMSZ5272BT1G | |
|---|---|
DigiKey Part Number | 488-MMSZ5272BT1GTR-ND - Tape & Reel (TR) 488-MMSZ5272BT1GCT-ND - Cut Tape (CT) 488-MMSZ5272BT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5272BT1G |
Description | DIODE ZENER 110V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 84 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05514 € | 27,57 € |
| 1.000 | 0,04855 € | 48,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03716 € | 111,48 € |
| 6.000 | 0,03323 € | 199,38 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

