MMSZ5262BT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28.051
Unit Price: 1,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,35000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.264
Unit Price: 11,59000 €
Datasheet
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5262BT1

DigiKey Part Number
MMSZ5262BT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5262BT1
Description
DIODE ZENER 51V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5262BT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes