
MMSZ5258BT1G | |
|---|---|
DigiKey Part Number | MMSZ5258BT1GOSTR-ND - Tape & Reel (TR) MMSZ5258BT1GOSCT-ND - Cut Tape (CT) MMSZ5258BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258BT1G |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5258BT1G Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ36T1G | onsemi | 24.461 | MMSZ36T1GOSCT-ND | 0,15000 € | Direct |
| MMSZ4715T1G | onsemi | 1.697 | MMSZ4715T1GOSCT-ND | 0,15000 € | Direct |
| SZMMSZ36T1G | onsemi | 10.286 | SZMMSZ36T1GOSCT-ND | 0,32000 € | Direct |
| MMSZ5258B-7-F | Diodes Incorporated | 1.069 | MMSZ5258B-FDICT-ND | 0,17000 € | Upgrade |
| DDZ36-7 | Diodes Incorporated | 0 | DDZ36-7DICT-ND | 0,03761 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05250 € | 5,25 € |
| 500 | 0,03804 € | 19,02 € |
| 1.000 | 0,03333 € | 33,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02530 € | 75,90 € |
| 6.000 | 0,02248 € | 134,88 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



