
MMSZ5256ET1G | |
|---|---|
DigiKey Part Number | 488-MMSZ5256ET1GTR-ND - Tape & Reel (TR) 488-MMSZ5256ET1GCT-ND - Cut Tape (CT) 488-MMSZ5256ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256ET1G |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09092 € | 45,46 € |
| 1.000 | 0,08062 € | 80,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06251 € | 187,53 € |
| 6.000 | 0,05639 € | 338,34 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

