Similar
Direct

MMSZ5256CT1G | |
|---|---|
DigiKey Part Number | MMSZ5256CT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5256CT1G |
Description | DIODE ZENER 30V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256CT1G Models |
Category | Impedance (Max) (Zzt) 49 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5256BT1G | onsemi | 2.404 | MMSZ5256BT1GOSCT-ND | 0,15000 € | Similar |
| MMSZ5256C-E3-08 | Vishay General Semiconductor - Diodes Division | 14.770 | 112-MMSZ5256C-E3-08CT-ND | 0,39000 € | Direct |



