Direct
Upgrade
Similar
Similar

MMSZ5256BT3 | |
|---|---|
DigiKey Part Number | MMSZ5256BT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5256BT3 |
Description | DIODE ZENER 30V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256BT3 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5256BT1G | onsemi | 2.404 | MMSZ5256BT1GOSCT-ND | 0,15000 € | Direct |
| MMSZ5256B-7-F | Diodes Incorporated | 114.939 | MMSZ5256B-FDICT-ND | 0,19000 € | Upgrade |
| CMHZ5256B TR PBFREE | Central Semiconductor Corp | 7.319 | 1514-CMHZ5256BTRPBFREECT-ND | 0,47000 € | Similar |
| PZU30BA,115 | Nexperia USA Inc. | 11.842 | 1727-8213-1-ND | 0,20000 € | Similar |





