Direct
Direct
Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5252ET3G | |
|---|---|
DigiKey Part Number | MMSZ5252ET3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252ET3G |
Description | DIODE ZENER 24V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5252ET3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ24T1G | onsemi | 1.675 | MMSZ24T1GOSCT-ND | 0,15000 € | Direct |
| MMSZ4709T1G | onsemi | 41.445 | MMSZ4709T1GOSCT-ND | 0,15000 € | Direct |
| SZMMSZ24T1G | onsemi | 4.152 | SZMMSZ24T1GOSCT-ND | 0,32000 € | Direct |
| SZMMSZ4709T1G | onsemi | 3.417 | SZMMSZ4709T1GOSCT-ND | 0,23000 € | Direct |
| MMSZ5252BT1G | onsemi | 0 | MMSZ5252BT1GOSCT-ND | 0,15000 € | Similar |




