Upgrade
Similar

MMSZ5252BT3G | |
|---|---|
DigiKey Part Number | MMSZ5252BT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252BT3G |
Description | DIODE ZENER 24V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5252BT3G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5252B-7-F | Diodes Incorporated | 51 | MMSZ5252B-FDICT-ND | 0,19000 € | Upgrade |
| BZT52H-C24,115 | Nexperia USA Inc. | 0 | 1727-BZT52H-C24,115CT-ND | 0,13000 € | Similar |
| MMSZ5252B | Diotec Semiconductor | 1.937 | 4878-MMSZ5252BCT-ND | 0,15000 € | Similar |




