MMSZ5251ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.888
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 14.661
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 6
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 2.551
Unit Price: 0,38000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 24.675
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.722
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06723 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04045 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05453 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.011
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06608 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04688 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04950 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 248
Unit Price: 0,11000 €
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5251ET1G

DigiKey Part Number
MMSZ5251ET1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5251ET1G
Description
DIODE ZENER 22V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC