
MMSZ5248CT1G | |
|---|---|
DigiKey Part Number | MMSZ5248CT1GOSTR-ND - Tape & Reel (TR) MMSZ5248CT1GOSCT-ND - Cut Tape (CT) MMSZ5248CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248CT1G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248CT1G Models |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17480 € | 17,48 € |
| 500 | 0,13106 € | 65,53 € |
| 1.000 | 0,11691 € | 116,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09160 € | 274,80 € |
| 6.000 | 0,08320 € | 499,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


