MMSZ5242ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 201
Unit Price: 0,31000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5242ET1

DigiKey Part Number
MMSZ5242ET1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5242ET1
Description
DIODE ZENER 12V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5242ET1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5242ET1Gonsemi201MMSZ5242ET1GOSCT-ND0,31000 €Direct
MMSZ5242B-7-FDiodes Incorporated0MMSZ5242B-FDICT-ND0,17000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes