
MMSZ5240BT3G | |
|---|---|
DigiKey Part Number | 488-MMSZ5240BT3GTR-ND - Tape & Reel (TR) 488-MMSZ5240BT3GCT-ND - Cut Tape (CT) 488-MMSZ5240BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240BT3G |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5240BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05410 € | 5,41 € |
| 500 | 0,03920 € | 19,60 € |
| 1.000 | 0,03437 € | 34,37 € |
| 2.000 | 0,03028 € | 60,56 € |
| 5.000 | 0,02583 € | 129,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02137 € | 213,70 € |
| 20.000 | 0,01921 € | 384,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


