
MMSZ5237ET1G | |
|---|---|
DigiKey Part Number | MMSZ5237ET1GOSTR-ND - Tape & Reel (TR) MMSZ5237ET1GOSCT-ND - Cut Tape (CT) MMSZ5237ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237ET1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5237ET1G Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4694T1G | onsemi | 262 | MMSZ4694T1GOSCT-ND | 0,15000 € | Direct |
| MMSZ8V2T1G | onsemi | 18.729 | MMSZ8V2T1GOSCT-ND | 0,15000 € | Direct |
| SZMMSZ4694T1G | onsemi | 5.296 | SZMMSZ4694T1GOSCT-ND | 0,29000 € | Direct |
| SZMMSZ8V2T1G | onsemi | 278 | SZMMSZ8V2T1GOSCT-ND | 0,23000 € | Direct |
| MMSZ5237B-7-F | Diodes Incorporated | 23.076 | MMSZ5237B-FDICT-ND | 0,19000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,07620 € | 38,10 € |
| 1.000 | 0,06741 € | 67,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05200 € | 156,00 € |
| 6.000 | 0,04676 € | 280,56 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

