Direct
Direct
Direct
Direct
Direct
Similar
Similar

MMSZ4V7T3G | |
|---|---|
DigiKey Part Number | MMSZ4V7T3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4V7T3G |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4V7T3G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4688T1G | onsemi | 15.488 | MMSZ4688T1GOSCT-ND | 0,14000 € | Direct |
| MMSZ4V7T1G | onsemi | 27.590 | MMSZ4V7T1GOSCT-ND | 0,14000 € | Direct |
| MMSZ5230BT1G | onsemi | 89.126 | MMSZ5230BT1GOSCT-ND | 0,14000 € | Direct |
| SZMMSZ4688T1G | onsemi | 0 | SZMMSZ4688T1GOSCT-ND | 0,29000 € | Direct |
| SZMMSZ5230BT1G | onsemi | 31.725 | SZMMSZ5230BT1GOSCT-ND | 0,29000 € | Direct |



