Direct
Similar
Similar
Similar

MMSZ4V7T3 | |
|---|---|
DigiKey Part Number | MMSZ4V7T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4V7T3 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4V7T3 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4V7T1G | onsemi | 27.453 | MMSZ4V7T1GOSCT-ND | 0,15000 € | Direct |
| BZT52H-C4V7,115 | Nexperia USA Inc. | 0 | 1727-BZT52H-C4V7,115CT-ND | 0,13000 € | Similar |
| PDZ4.7B,115 | Nexperia USA Inc. | 0 | 1727-5154-1-ND | 0,15000 € | Similar |
| PDZ4.7B,135 | Nexperia USA Inc. | 0 | 1727-PDZ4.7B,135CT-ND | 0,15000 € | Similar |




