
MMSZ4708T1G | |
|---|---|
DigiKey Part Number | MMSZ4708T1GOSTR-ND - Tape & Reel (TR) MMSZ4708T1GOSCT-ND - Cut Tape (CT) MMSZ4708T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4708T1G |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4708T1G Models |
Category | Current - Reverse Leakage @ Vr 10 nA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5251B TR PBFREE | Central Semiconductor Corp | 6.249 | 1514-CMHZ5251BTRPBFREECT-ND | 0,34000 € | Similar |
| MMSZ5251B-AU_R1_000A1 | Panjit International Inc. | 2.985 | 3757-MMSZ5251B-AU_R1_000A1CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05642 € | 28,21 € |
| 1.000 | 0,04970 € | 49,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03808 € | 114,24 € |
| 6.000 | 0,03407 € | 204,42 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


