
MMSZ4706T1G | |
|---|---|
DigiKey Part Number | MMSZ4706T1GOSTR-ND - Tape & Reel (TR) MMSZ4706T1GOSCT-ND - Cut Tape (CT) MMSZ4706T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4706T1G |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4706T1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05740 € | 5,74 € |
| 500 | 0,04162 € | 20,81 € |
| 1.000 | 0,03652 € | 36,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02778 € | 83,34 € |
| 6.000 | 0,02473 € | 148,38 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


