MMSZ4703 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29.000
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 23.671
Unit Price: 0,19000 €
Datasheet

Direct


onsemi
In Stock: 91.919
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 8.578
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 11.239
Unit Price: 0,30000 €
Datasheet

Direct


onsemi
In Stock: 11.186
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 39.467
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 3.060
Unit Price: 0,25000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.898
Unit Price: 0,10000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.550
Unit Price: 0,10000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 7.408
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05441 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04576 €
Datasheet
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4703

DigiKey Part Number
MMSZ4703TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4703
Description
DIODE ZENER 16V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes